
18127A472JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2H472JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2H472JVCT-ND - Cut Tape (CT) 478-KGM43BCG2H472JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18127A472JAT2A |
Description | CAP CER 4700PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18127A472JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥228.00000 | ¥228 |
| 10 | ¥149.40000 | ¥1,494 |
| 50 | ¥118.22000 | ¥5,911 |
| 100 | ¥108.60000 | ¥10,860 |
| 500 | ¥92.32000 | ¥46,160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥99.89900 | ¥99,899 |
| 2,000 | ¥95.33500 | ¥190,670 |
| 3,000 | ¥93.04800 | ¥279,144 |
| 5,000 | ¥90.51300 | ¥452,565 |
| 7,000 | ¥89.03086 | ¥623,216 |
| 10,000 | ¥87.60540 | ¥876,054 |
| Unit Price without JCT: | ¥228.00000 |
|---|---|
| Unit Price with JCT: | ¥250.80000 |

