0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C154KAT2A

DigiKey Part Number
478-KGM43AR71H154KVTR-ND - Tape & Reel (TR)
478-KGM43AR71H154KVCT-ND - Cut Tape (CT)
478-KGM43AR71H154KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C154KAT2A
Description
CAP CER 0.15UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C154KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥140.00000¥140
10¥88.10000¥881
50¥67.78000¥3,389
100¥61.54000¥6,154
500¥50.98000¥25,490
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥47.71700¥47,717
2,000¥45.03200¥90,064
3,000¥43.68733¥131,062
5,000¥42.19680¥210,984
7,000¥41.32557¥289,279
10,000¥40.48750¥404,875
Manufacturers Standard Package
Unit Price without JCT:¥140.00000
Unit Price with JCT:¥154.00000