1200 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808WC122KAT1A

DigiKey Part Number
478-2984-2-ND - Tape & Reel (TR)
478-2984-1-ND - Cut Tape (CT)
478-2984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808WC122KAT1A
Description
CAP CER 1200PF 2.5KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808WC122KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
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
In-Stock: 2,546
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥166.00000¥166
10¥105.90000¥1,059
50¥82.20000¥4,110
100¥74.93000¥7,493
500¥62.65600¥31,328
1,000¥58.85800¥58,858
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥55.73200¥111,464
4,000¥53.15850¥212,634
6,000¥51.86983¥311,219
10,000¥50.44130¥504,413
14,000¥49.60571¥694,480
20,000¥48.80205¥976,041
Manufacturers Standard Package
Unit Price without JCT:¥166.00000
Unit Price with JCT:¥182.60000