
1808SC392KAT1A | |
|---|---|
DigiKey Part Number | 478-1808SC392KAT1ATR-ND - Tape & Reel (TR) 478-1808SC392KAT1ACT-ND - Cut Tape (CT) 478-1808SC392KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808SC392KAT1A |
Description | CAP CER 3900PF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808SC392KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥223.00000 | ¥223 |
| 10 | ¥145.60000 | ¥1,456 |
| 50 | ¥115.04000 | ¥5,752 |
| 100 | ¥105.61000 | ¥10,561 |
| 500 | ¥89.66400 | ¥44,832 |
| 1,000 | ¥84.73100 | ¥84,731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥80.67050 | ¥161,341 |
| 4,000 | ¥77.32875 | ¥309,315 |
| 6,000 | ¥75.65400 | ¥453,924 |
| 10,000 | ¥73.79740 | ¥737,974 |
| 14,000 | ¥72.71200 | ¥1,017,968 |
| 20,000 | ¥71.66755 | ¥1,433,351 |
| Unit Price without JCT: | ¥223.00000 |
|---|---|
| Unit Price with JCT: | ¥245.30000 |

