3900 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808SC392KAT1A

DigiKey Part Number
478-1808SC392KAT1ATR-ND - Tape & Reel (TR)
478-1808SC392KAT1ACT-ND - Cut Tape (CT)
478-1808SC392KAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808SC392KAT1A
Description
CAP CER 3900PF 1.5KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808SC392KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,440
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥223.00000¥223
10¥145.60000¥1,456
50¥115.04000¥5,752
100¥105.61000¥10,561
500¥89.66400¥44,832
1,000¥84.73100¥84,731
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥80.67050¥161,341
4,000¥77.32875¥309,315
6,000¥75.65400¥453,924
10,000¥73.79740¥737,974
14,000¥72.71200¥1,017,968
20,000¥71.66755¥1,433,351
Manufacturers Standard Package
Unit Price without JCT:¥223.00000
Unit Price with JCT:¥245.30000