
1808HC152KAT1A | |
|---|---|
DigiKey Part Number | 478-4725-2-ND - Tape & Reel (TR) 478-4725-1-ND - Cut Tape (CT) 478-4725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HC152KAT1A |
Description | CAP CER 1500PF 3KV X7R 1808 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HC152KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥160.00000 | ¥160 |
| 10 | ¥101.70000 | ¥1,017 |
| 50 | ¥79.04000 | ¥3,952 |
| 100 | ¥72.06000 | ¥7,206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥62.65600 | ¥31,328 |
| 1,000 | ¥58.85800 | ¥58,858 |
| 1,500 | ¥56.95600 | ¥85,434 |
| 2,500 | ¥54.84800 | ¥137,120 |
| 3,500 | ¥53.61629 | ¥187,657 |
| 5,000 | ¥52.43120 | ¥262,156 |
| Unit Price without JCT: | ¥160.00000 |
|---|---|
| Unit Price with JCT: | ¥176.00000 |

