
1808HA330JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BCG3U330JYTR-ND - Tape & Reel (TR) 478-KGM42BCG3U330JYCT-ND - Cut Tape (CT) 478-KGM42BCG3U330JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HA330JAT2A |
Description | CAP CER 33PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥168.30000 | ¥1,683 |
| 50 | ¥134.04000 | ¥6,702 |
| 100 | ¥123.43000 | ¥12,343 |
| 500 | ¥105.49800 | ¥52,749 |
| 1,000 | ¥99.95100 | ¥99,951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥95.38400 | ¥190,768 |
| 4,000 | ¥91.62350 | ¥366,494 |
| 6,000 | ¥89.73967 | ¥538,438 |
| 10,000 | ¥87.65110 | ¥876,511 |
| 14,000 | ¥86.43007 | ¥1,210,021 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |

