
145804040050829+ | |
|---|---|
DigiKey Part Number | 478-145804040050829+TR-ND - Tape & Reel (TR) 478-145804040050829+CT-ND - Cut Tape (CT) 478-145804040050829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145804040050829+ |
Description | PLUG - 0.4MM PITCH - 40 POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 145804040050829+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥253.00000 | ¥253 |
| 10 | ¥214.40000 | ¥2,144 |
| 100 | ¥182.11000 | ¥18,211 |
| 500 | ¥162.55000 | ¥81,275 |
| 1,000 | ¥154.79000 | ¥154,790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥147.40350 | ¥294,807 |
| 4,000 | ¥140.37150 | ¥561,486 |
| 6,000 | ¥136.41650 | ¥818,499 |
| 10,000 | ¥131.59240 | ¥1,315,924 |
| Unit Price without JCT: | ¥253.00000 |
|---|---|
| Unit Price with JCT: | ¥278.30000 |

