20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145804020050829+

DigiKey Part Number
478-145804020050829+TR-ND - Tape & Reel (TR)
478-145804020050829+CT-ND - Cut Tape (CT)
478-145804020050829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
145804020050829+
Description
PLUG - 0.4MM PITCH - 20 POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.9mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,494
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥128.00000¥128
10¥108.30000¥1,083
100¥92.02000¥9,202
500¥82.13800¥41,069
1,000¥78.21500¥78,215
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥74.48100¥148,962
4,000¥70.92625¥283,705
6,000¥68.92700¥413,562
10,000¥66.48840¥664,884
14,000¥64.92979¥909,017
20,000¥63.31780¥1,266,356
Manufacturers Standard Package
Unit Price without JCT:¥128.00000
Unit Price with JCT:¥140.80000