
145655050000829+T | |
|---|---|
DigiKey Part Number | 478-145655050000829+TTR-ND - Tape & Reel (TR) 478-145655050000829+TCT-ND - Cut Tape (CT) 478-145655050000829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145655050000829+T |
Description | PLUG 0.5MM - 4-7MM - VERT -FLOAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 6mm, 7mm |
Connector Type Plug, Floating | Height Above Board 0.120" (3.05mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥829.00000 | ¥829 |
| 10 | ¥704.30000 | ¥7,043 |
| 25 | ¥660.16000 | ¥16,504 |
| 50 | ¥628.64000 | ¥31,432 |
| 100 | ¥598.62000 | ¥59,862 |
| 250 | ¥561.13600 | ¥140,284 |
| 500 | ¥534.36400 | ¥267,182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥508.87500 | ¥508,875 |
| 2,000 | ¥484.61050 | ¥969,221 |
| 3,000 | ¥470.96167 | ¥1,412,885 |
| Unit Price without JCT: | ¥829.00000 |
|---|---|
| Unit Price with JCT: | ¥911.90000 |


