
145638109211862 | |
|---|---|
DigiKey Part Number | 478-2019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145638109211862 |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide, Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.114" (2.90mm) |
Part Status Obsolete | Mounting Feature Reverse - Bottom |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 12 (9 + 3) | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Connector | Base Product Number |

