
145047040970829+ | |
|---|---|
DigiKey Part Number | 478-145047040970829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145047040970829+ |
Description | PLUG - 0.5MM PITCH - 40 POS - VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.207" (5.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ¥255.92594 | ¥818,963 |
| Unit Price without JCT: | ¥255.92594 |
|---|---|
| Unit Price with JCT: | ¥281.51853 |

