
145046100640868+ | |
---|---|
DigiKey Part Number | 478-145046100640868+TR-ND - Tape & Reel (TR) 478-145046100640868+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145046100640868+ |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 145046100640868+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥260.27167 | ¥780,815 |
Unit Price without JCT: | ¥260.27167 |
---|---|
Unit Price with JCT: | ¥286.29884 |