1210GA151JAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1,193
Unit Price: ¥2.73000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥2.66838
Datasheet
150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210GA151JAT1A

DigiKey Part Number
1210GA151JAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210GA151JAT1A
Description
CAP CER 150PF 2KV NP0 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210GA151JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥59.06325¥236,253
Unit Price without JCT:¥59.06325
Unit Price with JCT:¥64.96958