
1210CA102JAT1A | |
|---|---|
DigiKey Part Number | 478-1210CA102JAT1ATR-ND - Tape & Reel (TR) 478-1210CA102JAT1ACT-ND - Cut Tape (CT) 478-1210CA102JAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210CA102JAT1A |
Description | CAP CER 1000PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210CA102JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥189.00000 | ¥189 |
| 10 | ¥122.00000 | ¥1,220 |
| 50 | ¥95.56000 | ¥4,778 |
| 100 | ¥87.38000 | ¥8,738 |
| 500 | ¥73.57000 | ¥36,785 |
| 1,000 | ¥69.29900 | ¥69,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥32.38700 | ¥64,774 |
| 4,000 | ¥30.64350 | ¥122,574 |
| 6,000 | ¥29.77000 | ¥178,620 |
| 10,000 | ¥28.80210 | ¥288,021 |
| 14,000 | ¥28.23614 | ¥395,306 |
| 20,000 | ¥27.69175 | ¥553,835 |
| Unit Price without JCT: | ¥189.00000 |
|---|---|
| Unit Price with JCT: | ¥207.90000 |

