12107C332MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥119.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ¥60.53950
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥77.91750
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥61.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥77.91750
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥61.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥60.53950
Datasheet

Upgrade


KEMET
In Stock: 1,015
Unit Price: ¥299.00000
Datasheet

Upgrade


YAGEO
In Stock: 5,972
Unit Price: ¥109.00000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥277.56500
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥147.92750
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥83.06200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥78.74450
Datasheet
3300 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107C332MAT2A

DigiKey Part Number
478-KGM32ER72H332MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12107C332MAT2A
Description
CAP CER 3300PF 500V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12107C332MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥39.40450¥78,809
Manufacturers Standard Package
Unit Price without JCT:¥39.40450
Unit Price with JCT:¥43.34495