Upgrade
Upgrade
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

12107C271KAT2A | |
|---|---|
DigiKey Part Number | 12107C271KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12107C271KAT2A |
Description | CAP CER 270PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C271KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107A271JAT2A | KYOCERA AVX | 0 | 478-KGM32ECG2H271JUTR-ND | ¥48.24933 | Upgrade |
| 12107A271KAT2A | KYOCERA AVX | 0 | 478-KGM32ECG2H271KUTR-ND | ¥98.68225 | Upgrade |
| 1210GC271KAT1A | KYOCERA AVX | 0 | 1210GC271KAT1A-ND | ¥53.28250 | Similar |
| C1210C271JCGACTU | KEMET | 0 | 399-C1210C271JCGACTUTR-ND | ¥105.74200 | Upgrade |
| 1210J5000271FCT | Knowles Syfer | 0 | 1210J5000271FCT-ND | ¥208.80050 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥40.86800 | ¥163,472 |
| Unit Price without JCT: | ¥40.86800 |
|---|---|
| Unit Price with JCT: | ¥44.95480 |





