
12107A221KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2H221KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2H221KUCT-ND - Cut Tape (CT) 478-KGM32ECG2H221KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107A221KAT2A |
Description | CAP CER 220PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107A221KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥88.90000 | ¥889 |
| 50 | ¥68.46000 | ¥3,423 |
| 100 | ¥62.19000 | ¥6,219 |
| 500 | ¥51.54000 | ¥25,770 |
| 1,000 | ¥48.25200 | ¥48,252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥87.34750 | ¥349,390 |
| 8,000 | ¥84.35225 | ¥674,818 |
| 12,000 | ¥82.85125 | ¥994,215 |
| 20,000 | ¥81.18725 | ¥1,623,745 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

