
KGM32ER71E474KU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71E474KUTR-ND - Tape & Reel (TR) 478-KGM32ER71E474KUCT-ND - Cut Tape (CT) 478-KGM32ER71E474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71E474KU |
Description | CAP CER 0.47UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71E474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥32.20000 | ¥322 |
| 50 | ¥23.56000 | ¥1,178 |
| 100 | ¥20.90000 | ¥2,090 |
| 500 | ¥16.40400 | ¥8,202 |
| 1,000 | ¥15.02100 | ¥15,021 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥13.88300 | ¥27,766 |
| 4,000 | ¥12.94675 | ¥51,787 |
| 6,000 | ¥12.47767 | ¥74,866 |
| 10,000 | ¥11.95850 | ¥119,585 |
| 14,000 | ¥11.65500 | ¥163,170 |
| 20,000 | ¥11.36290 | ¥227,258 |
| 24,000 | ¥11.22458 | ¥269,390 |
| 48,000 | ¥10.75869 | ¥516,417 |
| 50,000 | ¥10.73402 | ¥536,701 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

