Direct
Direct
Direct
Upgrade

12103C105KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32GR71E105KUTR-ND - Tape & Reel (TR) 478-KGF32GR71E105KUCT-ND - Cut Tape (CT) 478-KGF32GR71E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C105KAZ2A |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥90.60000 | ¥906 |
| 50 | ¥69.84000 | ¥3,492 |
| 100 | ¥63.45000 | ¥6,345 |
| 500 | ¥52.63400 | ¥26,317 |
| 1,000 | ¥49.29600 | ¥49,296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥46.54550 | ¥93,091 |
| 4,000 | ¥44.28275 | ¥177,131 |
| 6,000 | ¥43.14900 | ¥258,894 |
| 10,000 | ¥41.89260 | ¥418,926 |
| 14,000 | ¥41.15800 | ¥576,212 |
| 20,000 | ¥40.45140 | ¥809,028 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |




