1 pF Thin Film Capacitor 100 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101J1R0CBTTR

DigiKey Part Number
12101J1R0CBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12101J1R0CBTTR
Description
CAP THIN FILM 1PF 100V 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 pF Thin Film Capacitor 100 V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101J1R0CBTTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1 pF
Size / Dimension
0.119" L x 0.098" W (3.02mm x 2.50mm)
Tolerance
±0.25pF
Height - Seated (Max)
0.044" (1.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥225.99967¥677,999
Manufacturers Standard Package
Unit Price without JCT:¥225.99967
Unit Price with JCT:¥248.59964