
12101C475K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32LR72A475KUTR-ND - Tape & Reel (TR) 478-KAM32LR72A475KUCT-ND - Cut Tape (CT) 478-KAM32LR72A475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C475K4T2A |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥155.00000 | ¥155 |
| 10 | ¥98.50000 | ¥985 |
| 50 | ¥76.28000 | ¥3,814 |
| 100 | ¥69.43000 | ¥6,943 |
| 500 | ¥57.85000 | ¥28,925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥54.26800 | ¥54,268 |
| 2,000 | ¥51.32000 | ¥102,640 |
| 3,000 | ¥49.84333 | ¥149,530 |
| 5,000 | ¥48.20740 | ¥241,037 |
| 7,000 | ¥47.25114 | ¥330,758 |
| 10,000 | ¥46.33060 | ¥463,306 |
| Unit Price without JCT: | ¥155.00000 |
|---|---|
| Unit Price with JCT: | ¥170.50000 |

