
1206ZC225JAT2A | |
|---|---|
DigiKey Part Number | 478-11647-2-ND - Tape & Reel (TR) 478-11647-1-ND - Cut Tape (CT) 478-11647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC225JAT2A |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC225JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135.00000 | ¥135 |
| 10 | ¥84.60000 | ¥846 |
| 50 | ¥64.98000 | ¥3,249 |
| 100 | ¥58.93000 | ¥5,893 |
| 500 | ¥48.72600 | ¥24,363 |
| 1,000 | ¥45.57000 | ¥45,570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥41.67200 | ¥125,016 |
| 6,000 | ¥39.76483 | ¥238,589 |
| 9,000 | ¥38.80933 | ¥349,284 |
| 15,000 | ¥37.75027 | ¥566,254 |
| 21,000 | ¥37.13100 | ¥779,751 |
| 30,000 | ¥36.53523 | ¥1,096,057 |
| Unit Price without JCT: | ¥135.00000 |
|---|---|
| Unit Price with JCT: | ¥148.50000 |

