
1206GA270JAT1A | |
|---|---|
DigiKey Part Number | 1206GA270JAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206GA270JAT1A |
Description | CAP CER 27PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA270JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥47.32600 | ¥189,304 |
| Unit Price without JCT: | ¥47.32600 |
|---|---|
| Unit Price with JCT: | ¥52.05860 |

