680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CA681JAT1A

DigiKey Part Number
1206CA681JAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206CA681JAT1A
Description
CAP CER 680PF 630V NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CA681JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥45.47200¥181,888
Unit Price without JCT:¥45.47200
Unit Price with JCT:¥50.01920

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC