1206AC471KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5,880
Unit Price: ¥86.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥41.15650
Datasheet

Upgrade


KYOCERA AVX
In Stock: 407
Unit Price: ¥70.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,106
Unit Price: ¥70.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,242
Unit Price: ¥135.00000
Datasheet

Direct


YAGEO
In Stock: 2,974
Unit Price: ¥43.00000
Datasheet

Upgrade


KEMET
In Stock: 2,001
Unit Price: ¥186.00000
Datasheet

Upgrade


KEMET
In Stock: 40,083
Unit Price: ¥183.00000
Datasheet

Upgrade


YAGEO
In Stock: 11,798
Unit Price: ¥42.00000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 20,442
Unit Price: ¥123.00000
Datasheet

Similar


KEMET
In Stock: 2,028
Unit Price: ¥179.00000
Datasheet

Similar


KEMET
In Stock: 7,141
Unit Price: ¥170.00000
Datasheet

Similar


KEMET
In Stock: 4,307
Unit Price: ¥168.00000
Datasheet

Similar


TDK
In Stock: 49,682
Unit Price: ¥90.00000
Datasheet
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206AC471KAT1A

DigiKey Part Number
478-11400-2-ND - Tape & Reel (TR)
478-11400-1-ND - Cut Tape (CT)
478-11400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206AC471KAT1A
Description
CAP CER 470PF 1KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206AC471KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥34.70000¥347
50¥25.50000¥1,275
100¥22.67000¥2,267
500¥17.86400¥8,932
1,000¥16.38600¥16,386
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥14.16825¥56,673
8,000¥13.34513¥106,761
12,000¥12.93267¥155,192
20,000¥12.47590¥249,518
28,000¥12.20875¥341,845
40,000¥11.95183¥478,073
Manufacturers Standard Package
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000