
1206AA680JAT1A | |
|---|---|
DigiKey Part Number | 478-11959-2-ND - Tape & Reel (TR) 478-11959-1-ND - Cut Tape (CT) 478-11959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA680JAT1A |
Description | CAP CER 68PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA680JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥97.40000 | ¥974 |
| 50 | ¥75.42000 | ¥3,771 |
| 100 | ¥68.60000 | ¥6,860 |
| 500 | ¥57.12800 | ¥28,564 |
| 1,000 | ¥53.57800 | ¥53,578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥49.19533 | ¥147,586 |
| 6,000 | ¥47.04967 | ¥282,298 |
| 9,000 | ¥45.97489 | ¥413,774 |
| 15,000 | ¥44.78333 | ¥671,750 |
| 21,000 | ¥44.08667 | ¥925,820 |
| 30,000 | ¥43.41633 | ¥1,302,490 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

