Parametric Equivalent

KGM31AR73D101KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR73D101KUTR-ND - Tape & Reel (TR) 478-KGM31AR73D101KUCT-ND - Cut Tape (CT) 478-KGM31AR73D101KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73D101KU |
Description | CAP CER 100PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR73D101KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥25.40000 | ¥254 |
| 50 | ¥18.32000 | ¥916 |
| 100 | ¥16.14000 | ¥1,614 |
| 500 | ¥12.50000 | ¥6,250 |
| 1,000 | ¥11.38000 | ¥11,380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.70150 | ¥38,806 |
| 8,000 | ¥9.07788 | ¥72,623 |
| 12,000 | ¥8.76583 | ¥105,190 |
| 20,000 | ¥8.42005 | ¥168,401 |
| 28,000 | ¥8.21789 | ¥230,101 |
| 40,000 | ¥8.02345 | ¥320,938 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |


