1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C502JAT2A

DigiKey Part Number
478-11953-2-ND - Tape & Reel (TR)
478-11953-1-ND - Cut Tape (CT)
478-11953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C502JAT2A
Description
CAP CER 5000PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C502JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,991
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥41.00000¥41
10¥23.90000¥239
50¥17.28000¥864
100¥15.24000¥1,524
500¥11.81800¥5,909
1,000¥10.76500¥10,765
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.81900¥31,276
8,000¥7.41575¥59,326
12,000¥7.21442¥86,573
20,000¥7.17485¥143,497
28,000¥6.98632¥195,617
40,000¥6.96338¥278,535
48,000¥6.95235¥333,713
96,000¥6.91415¥663,758
Manufacturers Standard Package
Unit Price without JCT:¥41.00000
Unit Price with JCT:¥45.10000