
12065C502JAT2A | |
---|---|
DigiKey Part Number | 478-11953-2-ND - Tape & Reel (TR) 478-11953-1-ND - Cut Tape (CT) 478-11953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C502JAT2A |
Description | CAP CER 5000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C502JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥41.00000 | ¥41 |
10 | ¥23.90000 | ¥239 |
50 | ¥17.28000 | ¥864 |
100 | ¥15.24000 | ¥1,524 |
500 | ¥11.81800 | ¥5,909 |
1,000 | ¥10.76500 | ¥10,765 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥7.81900 | ¥31,276 |
8,000 | ¥7.41575 | ¥59,326 |
12,000 | ¥7.21442 | ¥86,573 |
20,000 | ¥7.17485 | ¥143,497 |
28,000 | ¥6.98632 | ¥195,617 |
40,000 | ¥6.96338 | ¥278,535 |
48,000 | ¥6.95235 | ¥333,713 |
96,000 | ¥6.91415 | ¥663,758 |
Unit Price without JCT: | ¥41.00000 |
---|---|
Unit Price with JCT: | ¥45.10000 |