2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C272KAT2A

DigiKey Part Number
478-1535-2-ND - Tape & Reel (TR)
478-1535-1-ND - Cut Tape (CT)
478-1535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C272KAT2A
Description
CAP CER 2700PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C272KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,882
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥23.80000¥238
50¥17.12000¥856
100¥15.09000¥1,509
500¥11.64200¥5,821
1,000¥10.58300¥10,583
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥8.99450¥35,978
8,000¥8.40488¥67,239
12,000¥8.10983¥97,318
20,000¥7.78280¥155,656
28,000¥7.59171¥212,568
40,000¥7.40790¥296,316
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000