
12065C102KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31BR71H102KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H102KTCT-ND - Cut Tape (CT) 478-KGF31BR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C102KAZ2A |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥38.00000 | ¥38 |
10 | ¥22.30000 | ¥223 |
50 | ¥15.96000 | ¥798 |
100 | ¥14.08000 | ¥1,408 |
500 | ¥10.87200 | ¥5,436 |
1,000 | ¥9.88700 | ¥9,887 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥8.57625 | ¥34,305 |
8,000 | ¥8.01638 | ¥64,131 |
12,000 | ¥7.62900 | ¥91,548 |
20,000 | ¥7.42550 | ¥148,510 |
28,000 | ¥6.82161 | ¥191,005 |
40,000 | ¥6.79908 | ¥271,963 |
48,000 | ¥6.78823 | ¥325,835 |
96,000 | ¥6.70816 | ¥643,983 |
100,000 | ¥6.69336 | ¥669,336 |
Unit Price without JCT: | ¥38.00000 |
---|---|
Unit Price with JCT: | ¥41.80000 |