
12065C101JAT2A | |
|---|---|
DigiKey Part Number | 478-12065C101JAT2ATR-ND - Tape & Reel (TR) 478-12065C101JAT2ACT-ND - Cut Tape (CT) 478-12065C101JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C101JAT2A |
Description | CAP CER 100PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C101JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥23.80000 | ¥238 |
| 50 | ¥17.12000 | ¥856 |
| 100 | ¥15.09000 | ¥1,509 |
| 500 | ¥11.64200 | ¥5,821 |
| 1,000 | ¥10.58300 | ¥10,583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.99450 | ¥35,978 |
| 8,000 | ¥8.40488 | ¥67,239 |
| 12,000 | ¥8.10983 | ¥97,318 |
| 20,000 | ¥7.78280 | ¥155,656 |
| 28,000 | ¥7.59171 | ¥212,568 |
| 40,000 | ¥7.40790 | ¥296,316 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

