
12063C225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71E225MUTR-ND - Tape & Reel (TR) 478-KGM31HR71E225MUCT-ND - Cut Tape (CT) 478-KGM31HR71E225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225MAT2A |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥59.00000 | ¥590 |
| 50 | ¥44.48000 | ¥2,224 |
| 100 | ¥40.01000 | ¥4,001 |
| 500 | ¥32.46000 | ¥16,230 |
| 1,000 | ¥30.13000 | ¥30,130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥27.25400 | ¥81,762 |
| 6,000 | ¥25.84667 | ¥155,080 |
| 9,000 | ¥25.14178 | ¥226,276 |
| 15,000 | ¥24.36067 | ¥365,410 |
| 21,000 | ¥23.90395 | ¥501,983 |
| 30,000 | ¥23.46460 | ¥703,938 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

