
12062C103M4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR72D103MTTR-ND - Tape & Reel (TR) 478-KAM31BR72D103MTCT-ND - Cut Tape (CT) 478-KAM31BR72D103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12062C103M4T2A |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥56.50000 | ¥565 |
| 50 | ¥42.54000 | ¥2,127 |
| 100 | ¥38.22000 | ¥3,822 |
| 500 | ¥30.94800 | ¥15,474 |
| 1,000 | ¥28.70000 | ¥28,700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥25.32825 | ¥101,313 |
| 8,000 | ¥24.07550 | ¥192,604 |
| 12,000 | ¥23.44792 | ¥281,375 |
| 20,000 | ¥22.75230 | ¥455,046 |
| 28,000 | ¥22.34568 | ¥625,679 |
| 40,000 | ¥21.95445 | ¥878,178 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

