Upgrade
Direct
Upgrade

12061A2R0CAT2A | |
|---|---|
DigiKey Part Number | 12061A2R0CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061A2R0CAT2A |
Description | CAP CER 2PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061A2R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.65300 | ¥46,612 |
| Unit Price without JCT: | ¥11.65300 |
|---|---|
| Unit Price with JCT: | ¥12.81830 |



