
100B820JW500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B820JW500XT1KTR-ND - Tape & Reel (TR) 1284-100B820JW500XT1KCT-ND - Cut Tape (CT) 1284-100B820JW500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B820JW500XT1K |
Description | CAP CER 82PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B820JW500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,085.00000 | ¥1,085 |
| 10 | ¥797.20000 | ¥7,972 |
| 50 | ¥682.76000 | ¥34,138 |
| 100 | ¥647.33000 | ¥64,733 |
| 500 | ¥595.66600 | ¥297,833 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥568.76200 | ¥568,762 |
| 2,000 | ¥553.45800 | ¥1,106,916 |
| 3,000 | ¥545.78400 | ¥1,637,352 |
| Unit Price without JCT: | ¥1,085.00000 |
|---|---|
| Unit Price with JCT: | ¥1,193.50000 |

