36 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B360FT500XT1K

DigiKey Part Number
1284-100B360FT500XT1KTR-ND - Tape & Reel (TR)
1284-100B360FT500XT1KCT-ND - Cut Tape (CT)
1284-100B360FT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B360FT500XT1K
Description
CAP CER 36PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B360FT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,811
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,074.00000¥2,074
10¥1,594.70000¥15,947
50¥1,403.44000¥70,172
100¥1,344.26000¥134,426
500¥1,319.74600¥659,873
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,212.94200¥1,212,942
Manufacturers Standard Package
Unit Price without JCT:¥2,074.00000
Unit Price with JCT:¥2,281.40000