
100A5R1CW150XT1K | |
|---|---|
DigiKey Part Number | 478-100A5R1CW150XT1KTR-ND - Tape & Reel (TR) 478-100A5R1CW150XT1KCT-ND - Cut Tape (CT) 478-100A5R1CW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A5R1CW150XT1K |
Description | CAP CER 5.1PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A5R1CW150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥725.00000 | ¥725 |
| 10 | ¥517.30000 | ¥5,173 |
| 50 | ¥434.74000 | ¥21,737 |
| 100 | ¥409.22000 | ¥40,922 |
| 500 | ¥365.99400 | ¥182,997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥352.60400 | ¥352,604 |
| 2,000 | ¥341.58050 | ¥683,161 |
| 3,000 | ¥336.05500 | ¥1,008,165 |
| 5,000 | ¥329.92960 | ¥1,649,648 |
| Unit Price without JCT: | ¥725.00000 |
|---|---|
| Unit Price with JCT: | ¥797.50000 |

