100A3R3CP150XT1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2,269
Unit Price: ¥725.00000
Datasheet
3.3 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A3R3CP150XT1K

DigiKey Part Number
1284-100A3R3CP150XT1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100A3R3CP150XT1K
Description
CAP CER 3.3PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A3R3CP150XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥604.84600¥604,846
Manufacturers Standard Package
Unit Price without JCT:¥604.84600
Unit Price with JCT:¥665.33060