
100A2R4BW150XT | |
|---|---|
DigiKey Part Number | 1284-1614-2-ND - Tape & Reel (TR) 1284-1614-1-ND - Cut Tape (CT) 1284-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A2R4BW150XT |
Description | CAP CER 2.4PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A2R4BW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥462.00000 | ¥462 |
| 10 | ¥319.20000 | ¥3,192 |
| 50 | ¥262.30000 | ¥13,115 |
| 100 | ¥244.71000 | ¥24,471 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥214.94800 | ¥107,474 |
| 1,000 | ¥205.73300 | ¥205,733 |
| 1,500 | ¥201.11333 | ¥301,670 |
| 2,500 | ¥195.99600 | ¥489,990 |
| 3,500 | ¥193.00371 | ¥675,513 |
| 5,000 | ¥190.12440 | ¥950,622 |
| Unit Price without JCT: | ¥462.00000 |
|---|---|
| Unit Price with JCT: | ¥508.20000 |

