Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A101JP150XT

DigiKey Part Number
1284-1445-2-ND - Tape & Reel (TR)
1284-1445-1-ND - Cut Tape (CT)
1284-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A101JP150XT
Description
CAP CER 100PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A101JP150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,595
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥818.00000¥818
10¥591.80000¥5,918
50¥502.20000¥25,110
100¥474.47000¥47,447
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥436.08400¥218,042
1,000¥421.25300¥421,253
1,500¥413.82267¥620,734
2,500¥405.58320¥1,013,958
3,500¥400.76514¥1,402,678
Manufacturers Standard Package
Unit Price without JCT:¥818.00000
Unit Price with JCT:¥899.80000