22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056W226MAT2A

DigiKey Part Number
478-KGM21AS60J226MUTR-ND - Tape & Reel (TR)
478-KGM21AS60J226MUCT-ND - Cut Tape (CT)
478-KGM21AS60J226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056W226MAT2A
Description
CAP CER 22UF 6.3V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056W226MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,103
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥121.00000¥121
10¥75.60000¥756
50¥57.76000¥2,888
100¥52.25000¥5,225
500¥42.95400¥21,477
1,000¥40.08000¥40,080
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥36.53367¥109,601
6,000¥34.79750¥208,785
9,000¥33.92789¥305,351
15,000¥32.96407¥494,461
21,000¥32.40067¥680,414
30,000¥31.85853¥955,756
Manufacturers Standard Package
Unit Price without JCT:¥121.00000
Unit Price with JCT:¥133.10000