08055U560GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 101
Unit Price: ¥86.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥14.79017
Datasheet

Upgrade


KYOCERA AVX
In Stock: 551
Unit Price: ¥86.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,932
Unit Price: ¥68.00000
Datasheet
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055U560GAT2A

DigiKey Part Number
08055U560GAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055U560GAT2A
Description
CAP CER 56PF 50V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055U560GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥17.03900¥34,078
Manufacturers Standard Package
Unit Price without JCT:¥17.03900
Unit Price with JCT:¥18.74290