
08055J220FBTTR | |
|---|---|
DigiKey Part Number | 478-11911-2-ND - Tape & Reel (TR) 478-11911-1-ND - Cut Tape (CT) 478-11911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055J220FBTTR |
Description | CAP THIN FILM 22PF 50V 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF Thin Film Capacitor 50 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055J220FBTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±1% | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Height - Seated (Max) | 0.044" (1.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥316.00000 | ¥316 |
| 10 | ¥211.70000 | ¥2,117 |
| 50 | ¥170.50000 | ¥8,525 |
| 100 | ¥157.76000 | ¥15,776 |
| 500 | ¥136.22200 | ¥68,111 |
| 1,000 | ¥129.55700 | ¥129,557 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥121.32033 | ¥363,961 |
| 6,000 | ¥117.28717 | ¥703,723 |
| 9,000 | ¥115.26556 | ¥1,037,390 |
| Unit Price without JCT: | ¥316.00000 |
|---|---|
| Unit Price with JCT: | ¥347.60000 |



