130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A131GAT2A

DigiKey Part Number
478-11883-2-ND - Tape & Reel (TR)
478-11883-1-ND - Cut Tape (CT)
478-11883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A131GAT2A
Description
CAP CER 130PF 50V NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A131GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,687
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥75.00000¥75
10¥44.90000¥449
50¥33.30000¥1,665
100¥29.76000¥2,976
500¥23.79200¥11,896
1,000¥21.94800¥21,948
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥19.18625¥76,745
8,000¥18.15988¥145,279
12,000¥17.64617¥211,754
20,000¥17.07665¥341,533
28,000¥16.74361¥468,821
40,000¥16.42333¥656,933
Manufacturers Standard Package
Unit Price without JCT:¥75.00000
Unit Price with JCT:¥82.50000