
08053K390FBTTR | |
---|---|
DigiKey Part Number | 08053K390FBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053K390FBTTR |
Description | CAP THIN FILM 39PF 25V 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF Thin Film Capacitor 25 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053K390FBTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 39 pF | |
Tolerance | ±1% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Height - Seated (Max) | 0.044" (1.13mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥113.17633 | ¥339,529 |
Unit Price without JCT: | ¥113.17633 |
---|---|
Unit Price with JCT: | ¥124.49396 |