
0612YC105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL31NR71C105KUTR-ND - Tape & Reel (TR) 478-KGL31NR71C105KUCT-ND - Cut Tape (CT) 478-KGL31NR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0612YC105KAT2A |
Description | CAP CER 1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥271.00000 | ¥271 |
| 10 | ¥179.50000 | ¥1,795 |
| 50 | ¥143.38000 | ¥7,169 |
| 100 | ¥132.22000 | ¥13,222 |
| 500 | ¥113.33600 | ¥56,668 |
| 1,000 | ¥107.49500 | ¥107,495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥102.68700 | ¥205,374 |
| 4,000 | ¥98.72750 | ¥394,910 |
| 6,000 | ¥96.74350 | ¥580,461 |
| 10,000 | ¥94.54450 | ¥945,445 |
| 14,000 | ¥93.25793 | ¥1,305,611 |
| Unit Price without JCT: | ¥271.00000 |
|---|---|
| Unit Price with JCT: | ¥298.10000 |

