06126C103KAT2W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,980
Unit Price: ¥196.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥65.06100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥65.06100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥63.89480
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥63.89480
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥65.06100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥65.06100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥65.06100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥63.89480
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥63.89480
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥65.06100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥65.06100
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥65.06100
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥63.89480
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥65.06100
Datasheet
0612 (1632 Metric) 0,96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06126C103KAT2W

DigiKey Part Number
06126C103KAT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06126C103KAT2W
Description
CAP CER 10000PF 6.3V X7R 0612
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥65.06100¥260,244
Manufacturers Standard Package
Unit Price without JCT:¥65.06100
Unit Price with JCT:¥71.56710