
06035G683ZAT2A | |
|---|---|
DigiKey Part Number | 478-1258-2-ND - Tape & Reel (TR) 478-1258-1-ND - Cut Tape (CT) 478-1258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035G683ZAT2A |
Description | CAP CER 0.068UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035G683ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥11.60000 | ¥116 |
| 50 | ¥8.06000 | ¥403 |
| 100 | ¥6.97000 | ¥697 |
| 500 | ¥5.16800 | ¥2,584 |
| 1,000 | ¥4.61600 | ¥4,616 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.78800 | ¥15,152 |
| 8,000 | ¥3.48100 | ¥27,848 |
| 12,000 | ¥3.32750 | ¥39,930 |
| 20,000 | ¥3.15740 | ¥63,148 |
| 28,000 | ¥3.05804 | ¥85,625 |
| 40,000 | ¥2.96245 | ¥118,498 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

